Filter Your Search
1 - 2 of 2 results
![]() |
SPX385M1-L-2.5/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | EXAR CORP | SOT-89 | SOF, TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
SPX385M1-L-2.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | SIPEX CORP | LEAD FREE, SOT-89, 3 PIN | unknown |