Filter Your Search
1 - 3 of 3 results
![]() |
SPX4040AN-L-2.5/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4875 V | 2.5125 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | O-XBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | EXAR CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
SPX4040AN-L-2.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.4875 V | 2.5125 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | ||||||
|
SPX4040AN-L-2.5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4875 V | 2.5125 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | SIPEX CORP | TO-92, SIP3,.1,50 | unknown |