Filter Your Search
1 - 2 of 2 results
|
SPX4040B3M-2.5
Exar Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.426 V | 2.574 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | EXAR CORP | SOT-23 | TSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SPX4040B3M-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 2.5 V | 2.426 V | 2.574 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | SOT-23, 3 PIN | unknown |