Filter Your Search
1 - 3 of 3 results
|
SPX4041AM-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.211 V | 1.269 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | unknown | ||||||
|
SPX4041AM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.211 V | 1.269 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.295 mm | 2.921 mm | 1.041 mm | SIPEX CORP | 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | unknown | ||||||
|
SPX4041AM-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.2276 V | 1.2524 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, TO-236AB, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 |