Filter Your Search
1 - 2 of 2 results
|
SQE48T20120-NDABG
Bel Power Solutions
|
$48.6121 | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 22.76 mm | 58.42 mm | 10.67 mm | POWER-ONE INC | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-5 | unknown | Bel Power Solutions | ||||
|
SQE48T20120-NDABG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 22.76 mm | 58.42 mm | 10.67 mm | BEL FUSE INC | PACKAGE-5 | compliant | EAR99 |