Filter Your Search
1 - 10 of 417 results
|
JANSR2N7593U3
Microchip Technology Inc
|
$578.5123 | Active | N-CHANNEL | YES | SINGLE | 3 | 250 V | 1 | 12.4 A | 210 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 49.6 A | SWITCHING | SILICON | R-CBCC-N3 | MIL-19500; RH - 300K Rad(Si) | 150 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | |||||||||||||||||||
|
JANSR2N7404
Intersil Corporation
|
Check for Price | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 15 A | 290 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 A | SWITCHING | SILICON | TO-254AA | R-MSFM-P3 | Not Qualified | MIL-19500/633 | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | INTERSIL CORP | unknown | EAR99 | FLANGE MOUNT, R-MSFM-P3 | |||||||||||||||||||
|
JANSR2N7410
Intersil Corporation
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3.5 A | 600 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.5 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MIL-19500/638 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERSIL CORP | unknown | EAR99 | CYLINDRICAL, O-MBCY-W3 | BCY | 4 | |||||||||||||||||
|
JANSR2N7390
International Rectifier
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 4 A | 920 mΩ | HIGH RELIABILITY | 171 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Not Qualified | MIL-19500/630 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | EAR99 | CYLINDRICAL, O-MBCY-W3 | BCY | 2 | ||||||||||||
|
SR2N7292
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 25 A | RADIATION HARDENED | 281 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 A | SWITCHING | SILICON | S-XSFM-P3 | Not Qualified | MIL-19500/605B | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, S-XSFM-P3 | |||||||||||||||||||
|
JANSR2N7491T2
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 12 A | 45 mΩ | AVALANCHE RATED | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | Qualified | 150 °C | ISOLATED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | EAR99 | CYLINDRICAL, O-MBCY-W3 | BCY | 2 | ||||||||||||||
|
JANSR2N7498T2
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 3 | 200 V | 1 | 7 A | 240 mΩ | RADIATION HARDENED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 28 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | CYLINDRICAL, O-MBCY-W3 | |||||||||||
|
JANSR2N7394
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 30 mΩ | RADIATION HARDENED | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Qualified | MIL-19500/663 | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | EAR99 | FLANGE MOUNT, S-CSFM-P3 | TO-254AA | 3 | |||||||||||||
|
JANSR2N7465U3
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5 A | 1.39 Ω | RADIATION HARDENED | 150 mJ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 20 A | SWITCHING | SILICON | 116 ns | 100 ns | R-CBCC-N3 | e0 | Not Qualified | MIL-19500 | 150 °C | -55 °C | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | CHIP CARRIER, R-CBCC-N3 | 3 | |||||||
|
JANSR2N7488T3
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 130 V | 1 | 18 A | 90 mΩ | RADIATION HARDENED | 80 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-257AA | S-XSFM-P3 | Qualified | MIL-19500/705 | 150 °C | DRAIN | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | EAR99 | FLANGE MOUNT, S-XSFM-P3 | TO-257AA | 3 |