Filter Your Search
1 - 6 of 6 results
|
SR6B6K05
TE Connectivity
|
$24.7803 | Active | 800 mW | 31 Ω | 8 A | 400 V | 8 A | MOMENTARY | POWER/SIGNAL RELAY | 161 mA | 161 mA | 5 V | 4000 Vrms | 1500 Vrms | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 30 g | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||
|
SR6B6K12
TE Connectivity
|
$27.0850 | Yes | Active | 12 V | 800 mW | 180 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 9 V | 1.2 V | 12 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | |||
|
SR6B6K24
TE Connectivity
|
Check for Price | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 33 mA | 33 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm X 16.5mm X 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||
|
SR6B6K21
TE Connectivity
|
Check for Price | Yes | Active | 21 V | 800 mW | 551 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 38 mA | 38 mA | 15.8 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | TE Connectivity | ||
|
SR6B6K15
TE Connectivity
|
Check for Price | Yes | Active | 15 V | 800 mW | 281 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 53 mA | 53 mA | 11.3 V | 1.5 V | 15 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | |||
|
SR6B6K18
TE Connectivity
|
Check for Price | Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 44 mA | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | TE Connectivity |