Filter Your Search
1 - 1 of 1 results
|
SR6C4110
TE Connectivity
|
Check for Price | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | Random | TUV; UL; VDE | -25 °C | 70 °C | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | BULK | RT3 | NO | SOLDER | 16.5 mm | 16.5 mm | 55 mm | 55mm X 16.5mm X 16.5mm | 0.0032994665989331978 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 |