Filter Your Search
1 - 2 of 2 results
|
SR6C6K21
TE Connectivity
|
Check for Price | Yes | Active | 21 V | 800 mW | 551 Ω | 8 A | 400 V | 8 A | 6PST-5NO/1NC | DC | 38 mA | 38 mA | 16 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL; VDE; CQC; TUV | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | 6 FORM A,B | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ||||||||
|
SR6C6K24
TE Connectivity
|
Check for Price | Yes | Active | 24 V | 800 mW | 720 Ω | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 33 mA | 33 mA | 18 V | 2.4 V | 24 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | GOLD | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | TE Connectivity |