Filter Your Search
1 - 4 of 4 results
|
SRG-SH-112DM
Sanyou Relays
|
$0.4718 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||
|
SRG-SH-112D
Sanyou Relays
|
$0.6518 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||
|
SRG-SH-112D-F
Sanyou Relays
|
Check for Price | Contact Manufacturer | 360 mW | 400 Ω | 20 A | 277 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 20A@277VAC | 15 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 16 mm | 25.1 mm | 21 mm | 21mm x 16mm x 25.1mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||
|
SRG-SH-112DM-F
Sanyou Relays
|
Check for Price | Contact Manufacturer | 360 mW | 400 Ω | 20 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 20A@277VAC | 15 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 16 mm | 25.1 mm | 21 mm | 21mm x 16mm x 25.1mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 |