Filter Your Search
1 - 10 of 42 results
|
SRN3015-330M
Bourns Inc
|
$0.1787 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 959 mΩ | 20 % | YES | 1 MHz | 500 mA | 22 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015-6R8M
Bourns Inc
|
$0.1923 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 211 mΩ | 20 % | YES | 1 MHz | 1.1 A | 50 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015-220M
Bourns Inc
|
$0.2074 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 622 mΩ | 20 % | YES | 1 MHz | 600 mA | 28 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015TA-4R7M
Bourns Inc
|
$0.2249 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.2 A | 40 MHz | FERRITE | 12 | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN3015-1R0Y
Bourns Inc
|
$0.2261 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 48 mΩ | 30 % | YES | 1 MHz | 2.35 A | 145 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015-100M
Bourns Inc
|
$0.2271 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 276 mΩ | 20 % | YES | 1 MHz | 1 A | 45 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015-101M
Bourns Inc
|
$0.2319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.92 Ω | 20 % | YES | 1 MHz | 290 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015-1R5Y
Bourns Inc
|
$0.2322 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 66 mΩ | 30 % | YES | 1 MHz | 2.1 A | 130 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRN3015TA-330M
Bourns Inc
|
$0.2378 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 800 mΩ | 20 % | YES | 100 kHz | 450 mA | 18 MHz | FERRITE | 12 | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRN3015TA-2R2M
Bourns Inc
|
$0.2412 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 60 mΩ | 20 % | YES | 100 kHz | 1.7 A | 64 MHz | FERRITE | 12 | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | BOURNS INC | 1212 | compliant | EAR99 | 8504.50.80.00 | Bourns |