Filter Your Search
1 - 10 of 40 results
|
SRP1038A-470M
Bourns Inc
|
$0.7797 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 167 mΩ | 20 % | YES | 100 kHz | 3 A | 5 MHz | CARBONYL POWDER | 20 | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1038A-3R3M
Bourns Inc
|
$0.7916 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 11.8 mΩ | 20 % | YES | 100 kHz | 11 A | 18 MHz | CARBONYL POWDER | 20 | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1038A-6R8M
Bourns Inc
|
$0.8078 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 23.3 mΩ | 20 % | YES | 100 kHz | 8.5 A | 13 MHz | CARBONYL POWDER | 20 | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1038A-100M
Bourns Inc
|
$0.8424 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 30 mΩ | 20 % | YES | 100 kHz | 7.5 A | 10 MHz | CARBONYL POWDER | 20 | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1038AA-1R0M
Bourns Inc
|
$0.8445 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 20 Ω | 20 % | YES | 100 kHz | 3.25 mA | 50 MHz | METAL ALLOY POWDER | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
SRP1038AA-R15Y
Bourns Inc
|
$0.8481 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 44 Ω | 30 % | YES | 100 kHz | 600 µA | 190 MHz | METAL ALLOY POWDER | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
SRP1038AA-5R6M
Bourns Inc
|
$0.8503 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 8 Ω | 20 % | YES | 100 kHz | 22.8 mA | 14 MHz | METAL ALLOY POWDER | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
SRP1038AA-4R7M
Bourns Inc
|
$0.8509 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 8.8 Ω | 20 % | YES | 100 kHz | 19 mA | 16 MHz | METAL ALLOY POWDER | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
SRP1038AA-R47M
Bourns Inc
|
$0.8703 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 32 Ω | 20 % | YES | 100 kHz | 1.5 mA | 78 MHz | METAL ALLOY POWDER | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
SRP1038A-2R2M
Bourns Inc
|
$0.8843 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 7 mΩ | 20 % | YES | 100 kHz | 12 A | 25 MHz | CARBONYL POWDER | 20 | 4339 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |