Filter Your Search
1 - 10 of 19 results
|
SRP1238A-4R7M
Bourns Inc
|
$0.7781 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 18.5 mΩ | 20 % | YES | 100 kHz | 10 A | 15 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-2R2M
Bourns Inc
|
$0.8333 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | 20 % | YES | 100 kHz | 16 A | 25 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-1R0M
Bourns Inc
|
$0.8340 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 3.5 mΩ | 20 % | YES | 100 kHz | 24 A | 40 MHz | CARBONYL POWDER | 15 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-R22M
Bourns Inc
|
$0.8568 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 0.81 mΩ | 20 % | YES | 100 kHz | 38.5 A | 125 MHz | CARBONYL POWDER | 10 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-1R8M
Bourns Inc
|
$0.8606 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 7 mΩ | 20 % | YES | 100 kHz | 17 A | 27 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-R10Y
Bourns Inc
|
$0.8750 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.43 mΩ | 30 % | YES | 100 kHz | 43 A | 175 MHz | CARBONYL POWDER | 10 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-8R2M
Bourns Inc
|
$0.8971 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 28 mΩ | 20 % | YES | 100 kHz | 8.5 A | 12 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-R82M
Bourns Inc
|
$0.8971 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 3 mΩ | 20 % | YES | 100 kHz | 25 A | 45 MHz | CARBONYL POWDER | 15 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-1R5M
Bourns Inc
|
$0.8971 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 5.5 mΩ | 20 % | YES | 100 kHz | 19 A | 30 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1238A-3R3M
Bourns Inc
|
$0.8971 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 13.5 mΩ | 20 % | YES | 100 kHz | 12 A | 20 MHz | CARBONYL POWDER | 20 | 5349 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.3 mm | 13.5 mm | 12.5 mm | BOURNS INC | 5349 | compliant | EAR99 | 8504.50.80.00 | Bourns |