Filter Your Search
1 - 10 of 21 results
|
SRP1250-2R2M
Bourns Inc
|
$0.7598 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.5 mΩ | 20 % | YES | 100 kHz | 20 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-3R3M
Bourns Inc
|
$0.8324 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 9.2 mΩ | 20 % | YES | 100 kHz | 15 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-4R7M
Bourns Inc
|
$0.8790 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | 20 % | YES | 100 kHz | 12 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-100M
Bourns Inc
|
$1.0129 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 25.5 mΩ | 20 % | YES | 100 kHz | 9 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-1R8M
Bourns Inc
|
$1.0580 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.8 µH | 4.7 mΩ | 20 % | YES | 100 kHz | 21 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-1R5M
Bourns Inc
|
$1.0711 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4.1 mΩ | 20 % | YES | 100 kHz | 23 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-2R7M
Bourns Inc
|
$1.0838 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.7 µH | 7.3 mΩ | 20 % | YES | 100 kHz | 17 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-R68M
Bourns Inc
|
$1.0900 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 680 nH | 1.7 mΩ | 20 % | YES | 100 kHz | 34 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-1R0M
Bourns Inc
|
$1.0934 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 2.5 mΩ | 20 % | YES | 100 kHz | 29 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP1250-1R2M
Bourns Inc
|
$1.0959 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.2 µH | 3.3 mΩ | 20 % | YES | 100 kHz | 27 A | Iron | 5050 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 5.2 mm | 12.7 mm | 12.7 mm | BOURNS INC | 5050 | compliant | EAR99 | 8504.50.80.00 | Bourns |