Filter Your Search
1 - 10 of 16 results
|
SRP5015TA-R33M
Bourns Inc
|
$0.6005 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 9.8 mΩ | 20 % | YES | 100 kHz | 9 A | 120 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-1R0M
Bourns Inc
|
$0.7808 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 25.3 mΩ | 20 % | YES | 100 kHz | 6 A | 75 MHz | CARBONYL POWDER | 10 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-R68M
Bourns Inc
|
$0.7987 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 16.2 mΩ | 20 % | YES | 100 kHz | 7 A | 85 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-R20Y
Bourns Inc
|
$0.8051 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 4.2 mΩ | 30 % | YES | 100 kHz | 15 A | 180 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-4R7M
Bourns Inc
|
$0.8095 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 118 mΩ | 20 % | YES | 100 kHz | 2.7 A | 29 MHz | CARBONYL POWDER | 10 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-R47M
Bourns Inc
|
$0.8282 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 13.8 mΩ | 20 % | YES | 100 kHz | 8 A | 110 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-3R3M
Bourns Inc
|
$0.8282 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 90 mΩ | 20 % | YES | 100 kHz | 3.2 A | 35 MHz | CARBONYL POWDER | 10 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-5R6M
Bourns Inc
|
$0.8282 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 152 mΩ | 20 % | YES | 100 kHz | 2.4 A | 27 MHz | CARBONYL POWDER | 10 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-R22Y
Bourns Inc
|
$0.8282 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 6.5 mΩ | 30 % | YES | 100 kHz | 12 A | 165 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP5015TA-R15Y
Bourns Inc
|
$0.8412 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 4.1 mΩ | 30 % | YES | 100 kHz | 16 A | 220 MHz | CARBONYL POWDER | 5 | 2220 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.3 mm | 5.7 mm | 5.2 mm | BOURNS INC | 2220 | compliant | EAR99 | 8504.50.80.00 | Bourns |