Filter Your Search
1 - 10 of 12,600 results
|
SRR0603-221KL
Bourns Inc
|
$0.3049 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.7 Ω | 10 % | YES | 1 kHz | 200 mA | 5 MHz | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.1 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0604-221KL
Bourns Inc
|
$0.3534 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.7 Ω | 10 % | YES | 1 kHz | 250 mA | 10 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0804-220Y
Bourns Inc
|
$0.3553 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 250 mΩ | 15 % | YES | 1 kHz | 800 mA | 22 MHz | FERRITE | 4131 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.8 mm | 10.5 mm | 8 mm | BOURNS INC | 4131 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0745A-100M
Bourns Inc
|
$0.3645 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 52 mΩ | 20 % | YES | 1 kHz | 2.1 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | BOURNS INC | CHIP, 2929 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRR0603-471KL
Bourns Inc
|
$0.3925 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 6.7 Ω | 10 % | YES | 1 kHz | 150 mA | 4 MHz | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.1 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0745A-220M
Bourns Inc
|
$0.4031 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 96 mΩ | 20 % | YES | 1 kHz | 1.65 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | BOURNS INC | 2929 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRR0603-102KL
Bourns Inc
|
$0.4360 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 14 Ω | 10 % | YES | 1 kHz | 100 mA | 3 MHz | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.1 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SRR0745A-120M
Bourns Inc
|
$0.4683 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 1 kHz | 2 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | BOURNS INC | CHIP, 2929 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SRR0805-120M
Bourns Inc
|
$0.4771 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 120 mΩ | 20 % | YES | 1 kHz | 1.4 A | 24 MHz | FERRITE | 4132 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.7 mm | 10.5 mm | 8 mm | BOURNS INC | 4132 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR0805-470Y
Bourns Inc
|
$0.4864 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 280 mΩ | 15 % | YES | 1 kHz | 750 mA | 10.5 MHz | FERRITE | 4132 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.7 mm | 10.5 mm | 8 mm | BOURNS INC | 4132 | compliant | EAR99 | 8504.50.80.00 | Bourns |