Filter Your Search
1 - 10 of 66 results
|
SRR1210-181M
Bourns Inc
|
$0.5524 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 250 mΩ | 20 % | YES | 1 kHz | 1.9 A | 1.8 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-120M
Bourns Inc
|
$0.6687 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 22 mΩ | 20 % | YES | 1 kHz | 6.3 A | 18 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-470M
Bourns Inc
|
$0.6701 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 72 mΩ | 20 % | YES | 1 kHz | 3.8 A | 4.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-680M
Bourns Inc
|
$0.6919 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 102 mΩ | 20 % | YES | 1 kHz | 3 A | 3.8 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
SRR1210-6R8Y
Bourns Inc
|
$0.6934 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 15 mΩ | 30 % | YES | 1 kHz | 7.9 A | 20 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-1R0Y
Bourns Inc
|
$0.6960 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 6 mΩ | 30 % | YES | 1 kHz | 11 A | 85 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-1R8Y
Bourns Inc
|
$0.6960 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 7.5 mΩ | 30 % | YES | 1 kHz | 10.2 A | 56 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-2R2Y
Bourns Inc
|
$0.6960 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 9 mΩ | 30 % | YES | 1 kHz | 9.5 A | 54 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-681M
Bourns Inc
|
$0.6961 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.2 Ω | 20 % | YES | 1 kHz | 1 A | 850 kHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-471M
Bourns Inc
|
$0.6983 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 820 mΩ | 20 % | YES | 1 kHz | 1.2 A | 850 kHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns |