Filter Your Search
1 - 2 of 2 results
|
SRR75-T-15/8-D-I-L
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 35 W | 22.4 Ω | 1.5 GHz | 1000000 Cycle(s) | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 75 Ω | 1.25 A | Random | 0.12 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 304.8 mm | 204.22 mm | 204.22mm X 204.22mm X 304.8mm | RLC ELECTRONICS INC | unknown | EAR99 | ||
|
SRR75-T-15/8-D-I
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 182 W | 4.31 Ω | 1.5 GHz | 1000000 Cycle(s) | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR | 75 Ω | 6.5 A | Random | 0.12 dB | 60 dB | 500 ms | 1.35 | PANEL MOUNT | NO | CONNECTOR | 204.22 mm | 304.8 mm | 204.22 mm | 204.22mm X 204.22mm X 304.8mm | RLC ELECTRONICS INC | unknown | EAR99 |