Filter Your Search
1 - 1 of 1 results
|
SRRM254700
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 250 mA | 30 V | 10000 Cycle(s) | 0.06 mΩ | 1 | 5 | DP5T | LATCHED | ROTARY SWITCH | ROUND SHAFT TYPE | 0.25A@30VDC | 500VAC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-STRAIGHT | 0.354 inch | M9X0.75 | MAKE-BEFORE-BREAK | 30 deg | BOX; TRAY | 12 | HAND | NO | SOLDER | 0.354 inch | 24.8 mm | 14.5 mm | 31 mm | 0.283 inch | 0.126 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.20 |