Filter Your Search
1 - 1 of 1 results
|
SRU3009-6R8Y
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 500 mΩ | 30 % | YES | 100 kHz | 430 mA | 85 MHz | FERRITE | 8 | 1413 | POWER INDUCTOR | 2 | YES | e2 | 125 °C | -40 °C | Shielded | 4 | SMT | TR | CYLINDRICAL PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL IN-LINE | ONE SURFACE | 950 µm | 3.5 mm | 3.3 mm | BOURNS INC | 1413 | compliant | EAR99 | 8504.50.80.00 |