Filter Your Search
1 - 9 of 9 results
|
SRU3017-330Y
Bourns Inc
|
$0.3596 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 430 mΩ | 30 % | YES | 100 kHz | 470 mA | 20 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-470Y
Bourns Inc
|
$0.3596 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 540 mΩ | 30 % | YES | 100 kHz | 360 mA | 18 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-150Y
Bourns Inc
|
$0.3596 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 175 mΩ | 30 % | YES | 100 kHz | 680 mA | 35 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-4R7Y
Bourns Inc
|
$0.4228 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 68 mΩ | 30 % | YES | 100 kHz | 1.1 A | 60 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-6R8Y
Bourns Inc
|
$0.4228 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 85 mΩ | 30 % | YES | 100 kHz | 1 A | 50 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-100Y
Bourns Inc
|
$0.4228 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 120 mΩ | 30 % | YES | 100 kHz | 850 mA | 40 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-220Y
Bourns Inc
|
$0.4228 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 250 mΩ | 30 % | YES | 100 kHz | 600 mA | 30 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-2R2Y
Bourns Inc
|
$0.5005 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 35 mΩ | 30 % | YES | 100 kHz | 1.7 A | 100 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRU3017-3R3Y
Bourns Inc
|
$0.5049 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 30 % | YES | 100 kHz | 1.45 A | 80 MHz | FERRITE | 1313 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 1.8 mm | 3.3 mm | 3.3 mm | BOURNS INC | 1313 | compliant | EAR99 | 8504.50.80.00 | Bourns |