Filter Your Search
1 - 3 of 3 results
|
SS-01GL13-3D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
SS-01GL13-3
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||||||||||||||||||||
|
SS-01GL13-3T
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | APPROVALS: CSA; CUL; UL | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 600VAC V | 100 MΩ | 1.47 N | -25 °C | 85 °C | PANEL MOUNT | 1.2 mm | GOLD ALLOY | GOLD ALLOY | NON-ILLUMINATED | 0.421 inch | IP40 | NO | QUICK CONNECT | 0.622 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.279 inch | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |