Filter Your Search
1 - 10 of 12 results
|
SS-10GL13T-T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
SS-10GL13-2T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||||||||||||||||||||||
|
SS-10GL13-T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | SS | OMRON ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
SS-10GL13T
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10.1 A | 14 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | ROHS COMPLIANT | 10.1A@125VAC | 10.1A@14VDC | 10.1 A | ON-(ON) | 125 V | 1500VAC V | 100 MΩ | 0.49 N | 1 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | SNAP ACTION | 0.421 inch | IP40 | NO | QUICK CONNECT | 0.622 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.28 inch | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | |||
|
SS-10GL13-2D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
SS-10GL13
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10.1 A | 14 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | ROHS COMPLIANT | 10.1A@125VAC | 10.1A@14VDC | 10.1 A | ON-(ON) | 125 V | 1500VAC V | 100 MΩ | 0.49 N | 1 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | SNAP ACTION | 0.421 inch | IP40 | NO | SOLDER | 0.622 inch | 6.4 mm | 10.2 mm | 19.8 mm | 0.138 inch | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | |||
|
SS-10GL13D
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10.1 A | 14 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 10.1A@125VAC | 10.1A@14VDC | 10.1 A | 125 V | 0.49 N | 1 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | |||||||||||
|
SS-10GL13-2
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
SS-10GL13D-T
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
SS-10GL13-3D
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |