Parametric results for: SS-5GL-2D under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ss5gl2d
Select parts from the table below to compare.
Compare
Compare
SS-5GL2D
OMRON Corporation
$2.0785 Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 2A@250VAC 5A@125VAC 5A@14VDC 5 A 125 V 1500VAC V 100 MΩ 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-STRAIGHT 2 mm SILVER SILVER IP40 NO SOLDER 0.57 inch 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-5GL2D1
OMRON Corporation
$3.7849 Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
SS-5GL-2D
OMRON Corporation
Check for Price Yes Active SNAP ACTING/LIMIT SWITCH SS OMRON ELECTRONICS INC unknown Omron Electronics
SS-5GL2D2
OMRON Corporation
Check for Price Yes Yes Active 5 A 14 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH HINGE ROLLER LEVER 5A@125VAC 5A@14VDC 5 A 125 V 0.49 N 1.2 mm -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE 2 mm IP40 NO SOLDER 6.4 mm 10.2 mm 19.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics