Filter Your Search
1 - 1 of 1 results
|
SS-5GL13-FD2
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 2 mm | IP40 | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |