Filter Your Search
1 - 9 of 9 results
|
SS-5GL14T
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14D2
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 2 mm | NO | SOLDER | 10.2 mm | 6.4 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14-F
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.16 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
SS-5GL14-FT
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.16 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | NO | QUICK CONNECT | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14-FD1
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.16 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 2 mm | NO | SOLDER | 10.2 mm | 6.4 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14D1
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 2 mm | NO | SOLDER | 10.2 mm | 6.4 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14-FD
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.16 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14D
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2 mm | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
SS-5GL14
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 14 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORMED HINGE LEVER | 5A@125VAC | 5A@14VDC | 5 A | 125 V | 0.49 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2 mm | NO | SOLDER | 6.4 mm | 10.2 mm | 19.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |