Filter Your Search
1 - 10 of 354 results
|
DSS10-01A
IXYS Corporation
|
$0.9444 | Yes | Yes | Transferred | 10 A | 810 mV | 90 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | POWER | 120 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
DSS10-0045B
IXYS Corporation
|
$1.0642 | Yes | Yes | Transferred | 10 A | 470 mV | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 160 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||
|
DSS10-0045B
Littelfuse Inc
|
$1.1022 | Yes | Active | 10 A | 470 mV | 75 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 160 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||||||||||||||||||||||
|
SS1003220MLA
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | Bulk | ABC TAIWAN ELECTRONICS CORP | 5040 | unknown | EAR99 | 8504.50.80.00 | 5040 | Shielded | Ferrite | 300 mΩ | 22 µH | GENERAL PURPOSE INDUCTOR | 2.7 mm | 12.7 mm | 10.1 mm | 17 | 1 A | YES | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS1005271KLC
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | TR, Embossed , 13 Inch | ABC TAIWAN ELECTRONICS CORP | 5039 | unknown | EAR99 | 8504.50.80.00 | 5039 | Shielded | Ferrite | 1.1 Ω | 270 µH | GENERAL PURPOSE INDUCTOR | 4.9 mm | 12.7 mm | 10 mm | 30 | 400 mA | YES | 10 % | 4.8 MHz | |||||||||||||||||||||||||||||||||||||||||||||
|
SS100M016R2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | POLARIZED | e3 | 85 °C | -40 °C | 2 | Radial | TR | Tin (Sn) | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 22.56 Ω | 7 mm | 20 % | 20 % | 16 V | 29 mA | SS | ||||||||||||||||||||||||||||||||||||||||||||
|
SS1003271YLB
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | TR, Embossed , 13 Inch | ABC TAIWAN ELECTRONICS CORP | 5040 | unknown | EAR99 | 8504.50.80.00 | 5040 | Shielded | Ferrite | 3.1 Ω | 270 µH | GENERAL PURPOSE INDUCTOR | 2.7 mm | 12.7 mm | 10.1 mm | 26 | 280 mA | YES | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
SS1003181MLA
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | Bulk | ABC TAIWAN ELECTRONICS CORP | 5040 | unknown | EAR99 | 8504.50.80.00 | 5040 | Shielded | Ferrite | 2.2 Ω | 180 µH | GENERAL PURPOSE INDUCTOR | 2.7 mm | 12.7 mm | 10.1 mm | 20 | 350 mA | YES | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||
|
FSS100-008A
Littelfuse Inc
|
Check for Price | Yes | Active | 85 A | 1 V | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | R-PSIP-T3 | e1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSIP-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
SS1005180YLA
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | Bulk | ABC TAIWAN ELECTRONICS CORP | 5039 | unknown | EAR99 | 8504.50.80.00 | 5039 | Shielded | Ferrite | 90 mΩ | 18 µH | GENERAL PURPOSE INDUCTOR | 4.9 mm | 12.7 mm | 10 mm | 35 | 1.6 A | YES | 15 % | 19 MHz |