Filter Your Search
1 - 10 of 73 results
|
SS13LMT
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SS13LRF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SS13LR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | 400 µA | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 30 V | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SS13LHRQG
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||||
|
SS13LHRTG
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||||
|
FSS13LTRTS
Fagor Electrónica
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 125 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | ||||||||||||
|
FSS13LTRTB
Fagor Electrónica
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 125 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||||
|
SS13LHRT
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | 400 µA | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 30 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61249-2-21 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SS13LHMHG
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | |||||||||||||||
|
SS13LT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | DO-214AC | 2 |