Filter Your Search
1 - 1 of 1 results
|
SS14SDP2
NKK Switches
|
Check for Price | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | SP3T | HORIZONTAL | SILVER | SLIDE | 0.1A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | -15 °C | 60 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GRAY | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | POLYESTER | GLASS FILLED POLYESTER | 4 | MOLDED | WAVE | NO | SILVER/COPPER | BRASS | SOLDER | 0.079 inch | 3.9878 mm | 9.4996 mm | 15.7988 mm | 0.118 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 |