Filter Your Search
1 - 2 of 2 results
|
SS495A-SP
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 3 mm | 1.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SIP, | unknown | 8542.39.00.01 | Honeywell | ||
|
SS495ASP
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | 1 | 10.5 V | 4.5 V | AUTOMOTIVE | R-PSSS-W3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | WIRE | SINGLE | MICRO SWITCH | , | unknown | 8542.39.00.01 | Honeywell |