Parametric results for: SS9018HBU under RF Small Signal Bipolar Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ss9018hbu
Select parts from the table below to compare.
Compare
Compare
SS9018HBU
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 1.1 GHz 1.7 pF AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC unknown
SS9018HBU
onsemi
Check for Price Yes Obsolete 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 97 1.1 GHz 1.7 pF 400 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM ONSEMI compliant 135AN EAR99 onsemi
SS9018HBU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 97 1.1 GHz 1.7 pF 400 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP compliant 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) EAR99 TO-92 3 8541.21.00.95