Filter Your Search
1 - 1 of 1 results
|
SSAG230300
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 10 mA | 5 V | 0.5 mΩ | 1 | SP3T | MOMENTARY | SLIDE SWITCH | SLIDE | 0.01A@5VDC | 100 MΩ | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | REFLOW | NO | SOLDER | 0.059 inch | 1.143 mm | 3.2004 mm | 9.0424 mm | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 |