Filter Your Search
1 - 1 of 1 results
|
SSL0401T-220M-S
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 540 mΩ | 20 % | YES | 100 kHz | 560 mA | 30 MHz | 5137 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | Pure Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.49 mm | 12.95 mm | 9.4 mm | YAGEO CORP | 5137 | compliant | EAR99 | 8504.50.80.00 |