Filter Your Search
1 - 4 of 4 results
|
SSL1522T/N2,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 9.5 V | BICMOS | 200 kHz | LED DISPLAY DRIVER | 1 | 10 V | 9 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | SOT108-1 | unknown | EAR99 | 8542.39.00.01 | NXP | |||||
|
SSL1522T
NXP Semiconductors
|
Check for Price | Obsolete | 9.5 V | BICMOS | 200 kHz | LED DISPLAY DRIVER | 1 | 10 V | 9 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SSL1522T/N2-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | BICMOS | YES | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | VOLTAGE-MODE | 200 kHz | ||||||||||||||||||||
|
SSL1522T/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | BICMOS | YES | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | VOLTAGE-MODE | 200 kHz |