Filter Your Search
1 - 1 of 1 results
![]() |
SSL2103T/2Y
NXP Semiconductors
|
Check for Price | Active | 20 V | 28 V | 12 V | YES | SINGLE | 130 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | unknown |