Filter Your Search
1 - 3 of 3 results
|
SSM2160S-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 28 mA | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SSM2160S-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 28 mA | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
SSM2160S-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 | SOP | 0.02 % | 80 dB | VOLUME CONTROL CIRCUIT | IT CAN ALSO OPERATE WITH 8V TO 14V SINGLE SUPPLY | 1 | 7 V | 4 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | Volume Control Circuit |