Filter Your Search
1 - 4 of 4 results
|
SSM2304CPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | 18 dB | HVQCCN | 1.8 W | 1 % | 5 V | AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | 16 | unknown | |||||||
|
SSM2304CPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 | 20 kHz | 18 dB | HVQCCN | 1.8 W | 1 % | 5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ANALOG DEVICES INC | QFN | 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | 16 | unknown | CP-16-3 | 8542.33.00.01 | ||||
|
SSM2304CPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 | 20 kHz | 18 dB | HVQCCN | 1.8 W | 1 % | 5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ANALOG DEVICES INC | QFN | 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | 16 | unknown | CP-16-3 | 8542.33.00.01 | ||||
|
SSM2304CPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | 18 dB | HVQCCN | 1.8 W | 1 % | 5 V | AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | Audio Amplifier |