Filter Your Search
1 - 1 of 1 results
|
SSM2311CBZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | 18 dB | VFBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.463 mm | 1.463 mm | 655 µm | ANALOG DEVICES INC | BGA | VFBGA, BGA9,3X3,20 | 9 | unknown | EAR99 | 8542.33.00.01 |