Filter Your Search
1 - 3 of 3 results
|
SSM2315CBZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 | 20 kHz | 6 dB | VFBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 655 µm | ANALOG DEVICES INC | BGA | 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9 | 9 | CB-9-2 | compliant | 8542.33.00.01 | Analog Devices | |||
|
SSM2315CBZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 | 20 kHz | 6 dB | VFBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 655 µm | ANALOG DEVICES INC | BGA | 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9 | 9 | CB-9-2 | compliant | 8542.33.00.01 | Analog Devices | |||
|
SSM2315CBZ-R2
Analog Devices Inc
|
Check for Price | Yes | Active | 1 | 20 kHz | 6 dB | VFBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 655 µm | ANALOG DEVICES INC | BGA | VFBGA, BGA9,3X3,20 | 9 | compliant | 8542.33.00.01 | EAR99 |