Filter Your Search
1 - 2 of 2 results
|
SSQ15/5K
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 86 V | 15 A | VERY FAST | ELECTRIC FUSE | 121 J | 10 kA | CE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Palladium (Pd) | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SSQ1.5/5K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 1.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |