Filter Your Search
1 - 10 of 10 results
|
SSQ2.5/1K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 2.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 1 J | 50 A | 14400 s | CE; CSA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TAPE AND REEL | YES | Nickel/Palladium (Ni/Pd) | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SSQ2.5
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 2.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 10 ms | 50 A | 5 s | CE; CSA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR | YES | Nickel/Palladium (Ni/Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
SSQ2.5/5K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 2.5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 1 J | 50 A | 14400 s | CE; CSA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TAPE AND REEL | YES | Nickel/Palladium (Ni/Pd) | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
SSQ200
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 125 V | 200 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CE; CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | NICKEL PALLADIUM | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
SSQ250/5K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
SSQ2
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 10 ms | 50 A | 5 s | CE; CSA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR | YES | Nickel/Palladium (Ni/Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
SSQ2/5K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 1 J | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
SSQ250
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 10 ms | 50 A | 5 s | CE; CSA; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR | YES | Nickel/Palladium (Ni/Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
SSQ250/1K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
SSQ2/1K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 1 J | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |