Filter Your Search
1 - 1 of 1 results
|
SSQ500/1K
Bel Fuse
|
Check for Price | Yes | Obsolete | 125 V | 86 V | 500 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | 50 A | CE; CSA; UL | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |