Filter Your Search
1 - 8 of 8 results
![]() |
SSR1N60BTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||||
|
SSR1N60BTF_WS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 900 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
SSR1N60BTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | ||||||||||
|
SSR1N60BTM-WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 900 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
![]() |
SSR1N60B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | compliant | EAR99 | |||||||||||
|
SSR1N60BTM-WS
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | 4.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 3 A | SWITCHING | SILICON | 140 ns | 140 ns | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | ||||||
![]() |
SSR1N60BTM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown | ||||||||||
![]() |
SSR1N60BTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 900 mA | 12 Ω | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 W | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 |