Filter Your Search
1 - 1 of 1 results
|
SSSF012100
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 10000 Cycle(s) | 0.065 mΩ | 1 | SPDT | SLIDE SWITCH | SLIDE | 0.1A@30VDC | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BREAK-BEFORE-MAKE | 5 | NO | SOLDER | 0.354 inch | 7.0104 mm | 8.509 mm | 14.5034 mm | 0.129 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |