Parametric results for: SST39VF3202* under Flash Memories

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
Manufacturer Part Number: sst39vf3202
Select parts from the table below to compare.
Compare
Compare
SST39VF3202C-70-4I-EKE
Microchip Technology Inc
$1.8206 Yes Yes Active 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH TOP BOOT-BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 8,63 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 50 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202B-70-4I-EKE
Microchip Technology Inc
$2.2781 Yes Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 10000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202-70-4I-B3KE
Microchip Technology Inc
$2.9005 Yes Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 compliant EAR99 8542.32.00.51 Microchip
SST39VF3202C-70-4I-B3KE
Microchip Technology Inc
$3.0650 Yes Yes Active 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH TOP BOOT-BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 8,63 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 50 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202B-70-4C-B3KE
Microchip Technology Inc
$3.2350 Yes Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 10000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 45 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202B-70-4I-B3KE
Microchip Technology Inc
$3.3200 Yes Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 10000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC BGA 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 48 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202C-70-4I-EKE-T
Microchip Technology Inc
$3.5750 Yes Active 33.5544 Mbit 16 4K,32K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 8,63 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V YES 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202B-70-4C-EKE
Microchip Technology Inc
$3.6350 Yes Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 10000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 45 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP1 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51 Microchip
SST39VF3202-70-4I-B3KE-T
Microchip Technology Inc
$4.5600 Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39VF3202-70-4C-B3KE-T
Microchip Technology Inc
$4.7400 Yes Not Recommended 33.5544 Mbit 16 2K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK TOP YES YES YES 100 100000 Write/Erase Cycles 1 1 1K 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 20 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip