Filter Your Search
1 - 3 of 3 results
|
SST89E52RD2-40-C-NJE
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 1024 | FLASHFLEX51 | 16 | 16 | 40 MHz | 36 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 4 | 1 | 8 | 8 | YES | FLASH | 88 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.69SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.54 mm | 16.54 mm | MICROCHIP TECHNOLOGY INC | PLCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SST89E52RD2-40-C-NJE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8192 | 1024 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | SILICON STORAGE TECHNOLOGY INC | QCCJ, LDCC44,.7SQ | unknown | 3A991.A.2 | 8542.31.00.01 | LPCC | 44 | |||||||||||||
|
SST89E52RD2-40-C-NJ
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 1024 | 8051 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 88 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 240 | 10 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | SILICON STORAGE TECHNOLOGY INC | QCCJ, LDCC44,.7SQ | unknown | 3A991.A.2 | 8542.31.00.01 | LPCC | 44 |