Filter Your Search
1 - 2 of 2 results
|
SST89E58RD2-40-I-PI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
SST89E58RD2-40-I-PIE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |