Filter Your Search
1 - 10 of 30 results
|
SST89V54RD2-33-I-NJ
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 1024 | 8051 | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 47 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | SILICON STORAGE TECHNOLOGY INC | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
SST89V54RD2-33-C-PI
Silicon Storage Technology
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SST89V54RD2-33-I-PIE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SST89V54RD2-33-C-PIE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | MICROCHIP TECHNOLOGY INC | DIP | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SST89V54RD2-33-I-PI
Silicon Storage Technology
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SST89V54RD2-33-C-TQJE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 16384 | 1024 | 8051 | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 47 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SST89V54RD2A-33-I-NJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | MICROCHIP TECHNOLOGY INC | LPCC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SST89V54RD2A-33-C-NJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | MICROCHIP TECHNOLOGY INC | LPCC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SST89V54RD2-33-C-PIE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 260 | 40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 51.943 mm | SILICON STORAGE TECHNOLOGY INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SST89V54RD2A-33-I-NJE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 16384 | 1024 | 8051 | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 47 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5354 mm | 16.5354 mm | SILICON STORAGE TECHNOLOGY INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |