Filter Your Search
1 - 4 of 4 results
|
SSTUAF32868BHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 28 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.55 mm | 6 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LFBGA-176 | 176 | BKG176 | unknown | 8542.39.00.01 | ||||
|
ICSSSTUAF32868BHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 28 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | Not Qualified | e1 | 70 °C | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.55 mm | 6 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LEAD FREE, MO-205/MO-255/MO-246, LFBGA-176 | 176 | compliant | 8542.39.00.01 | |||||||||
|
SSTUAF32868BHLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.9 ns | 1 | 28 | YES | LFBGA | POSITIVE EDGE | OPEN-DRAIN | 32868 | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | e1 | 3 | 70 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.55 mm | 6 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LEAD FREE, MO-205/MO-255/MO-246, LFBGA-176 | 176 | BKG176 | unknown | 8542.39.00.01 | |||||
|
SSTUAF32868BHLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | BUS DRIVER | e1 | 3 | 260 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | CABGA | LFBGA-176 | 176 | BKG176 | compliant | 8542390000 | NLR | Renesas Electronics |