Filter Your Search
1 - 4 of 4 results
|
SSTV16859CGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.7 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.240 INCH, TSSOP-64 | 64 | compliant | 8542.39.00.01 | ||||||
|
ICSSSTV16859CGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.7 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 64 | compliant | 8542.39.00.01 | |||||
|
ICSSSTV16859CGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.7 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 64 | compliant | 8542.39.00.01 | ||||||
|
SSTV16859CGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.7 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 260 | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM, 0.50 MM PITCH, TSSOP-64 | 64 | compliant | 8542.39.00.01 | PAG64 |